- Home ›
- All Products›
- 5-435470-2
5-435470-2
TE Connectivity / AMP Brand
DIP SW ASSY-BLK LP ACT-6POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW ASSY-BLK LP ACT-6POS
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Multiple Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Lever (Top Actuated)
- Not Sealed
Search Keywords: 54354702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-435470-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Actuator Style:Lever (Top Actuated)
-
Packaging Quantity:18
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 105 °C
-
UL Flammability Rating:UL 94V-0
-
Number of Switches:3
-
Contact Mating Area Plating Thickness:30 µin
-
Number of Positions:6
-
Configuration (Pole-Throw):Multiple Single Pole - Double Throw
-
Solder Tail Contact Plating:Gold over Nickel
-
Auto-Insertable:No
-
Low Profile:Yes
-
Packaging Method:Tube
-
Length:.68 in, 17.27 mm
-
Termination Post Length:.14 in, 3.56 mm
-
Height:.36 in, 9.14 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.