- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5-435166-3
5-435166-3
TE Connectivity / AMP Brand
7000 DIP SW 8 POSN SEALED
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
7000 DIP SW 8 POSN SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: 54351663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-435166-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.