- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5435166-2
5435166-2
TE Connectivity / AMP Brand
DIP SW ASSY-BLK SPST-4POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DIP SW ASSY-BLK SPST-4POS
Search Keywords: 54351662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5435166-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,375
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
25
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$7.51
250
$7.40
500
$7.28
1,200
$7.17
2,400
$3.79
3,600
$2.60
4,800 +
$2.55
Click for Quote
Log in
to unlock special pricing