- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 54326-2
TE Connectivity / AMP Brand
54326-2
CONTACT,PWR LK,SRS1,LS PC,PSTD
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = Series I
- Wire Termination Type = Posted
- Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54326-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp