Available Replacements
Non-RoHS Equivalent
53403-1 53403-1 TE Connectivity / AMP Brand
53403-1

TE Connectivity / AMP Brand

In Stock: 4,034

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

54311-1

Ring Tongue Terminal - 26 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 26 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow Insulation.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 543111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 54311-1
Alias/AKA: MS25036-146
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54311-1 RoHS compliant?
Yes, 54311-1 is RoHS compliant.
What is the lead time for 54311-1?
The standard lead time for 54311-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,919   can ship 11/30/26
Minimum Order Quantity:
25
23 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.355
250
$1.155
500
$1.089
1,000
$1.002
3,000
$0.959
5,000
$0.957
8,000
$0.954
10,000 +
$0.952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!