- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415895-1
5415895-1
TE Connectivity / AMP Brand
SMB,75 OHM,JACK,R/A,PCB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
SMB,75 OHM,JACK,R/A,PCB
Search Keywords: 54158951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:8.3 x 16.54 x 14.23 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$30.27
11
$29.72
22 +
$29.15
Click for Quote
Log in
to unlock special pricing