Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5415634-2

RTANG BNC PCB JACK - LOW PRO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
RTANG BNC PCB JACK - LOW PRO
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 54156342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5415634-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Impedance: 75 Ω
Operating Frequency: 2 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5415634-2 RoHS compliant?
Yes, 5415634-2 is RoHS compliant.
What is the lead time for 5415634-2?
The standard lead time for 5415634-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 855
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$3.18
70
$3.13
280
$3.01
525
$2.93
1,015
$2.51
2,520
$2.21
5,005
$1.82
7,525 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!