Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5415634-1

Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tube
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 54156341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5415634-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: BNC3746
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: RCP3733
Mounting: Through Hole3738
Body Orientation: Right Angle3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 34.93 x 13.183741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5415634-1 RoHS compliant?
Yes, 5415634-1 is RoHS compliant.
What is the lead time for 5415634-1?
The standard lead time for 5415634-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$25.71
50
$25.65
100
$25.58
245
$25.52
490
$13.47
735
$9.26
980 +
$9.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!