- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415484-2
5415484-2
TE Connectivity / AMP Brand
Conn Mini-SMB 0Hz to 4GHz 75Ohm Crimp RA Cable Mount PL Gold Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-SMB 0Hz to 4GHz 75Ohm Crimp RA Cable Mount PL Gold Carton
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 54154842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415484-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:65 to 165 °C
-
Dimension:13.7 x 16 x 6.35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$4.147
20
$3.770
85
$3.700
100
$3.490
1,000
$2.750
5,000
$2.350
10,000
$2.090
25,000 +
$1.750
Click for Quote
Log in
to unlock special pricing