Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5415484-1

PLUG,CBL,RTANG,MINI-75 OHM SMB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
PLUG,CBL,RTANG,MINI-75 OHM SMB
Product Highlights:
  • Connector
  • Plug
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 54154841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5415484-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mini-SMB
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: 65 to 165 °C
Dimension: 13.7 x 16 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5415484-1 discontinued?
Yes, 5415484-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5415484-1?
The recommended replacement for 5415484-1 is 415484-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5415484-1 RoHS compliant?
Yes, 5415484-1 is RoHS compliant.
What is the lead time for 5415484-1?
The standard lead time for 5415484-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.25
65
$5.16
100
$4.86
1,000
$3.83
5,000
$3.27
10,000
$2.92
25,000 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!