help desk software
Image is representational - see mfr. specs

PLUG, SERIES F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PLUG, SERIES F
Product Highlights:
  • Connector
  • Connector Type = F Series
  • Plug
  • Terminate To Coaxial Cable
  • Brass Center Contact Material
Search Keywords: 54152261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5415226-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    21.29 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.35
10
$12.59
25
$12.40
50
$12.21
100
$11.89
300
$11.71
500 +
$11.53
Click for Quote
Log in to unlock special pricing