- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415085-1
5415085-1
TE Connectivity / AMP Brand
JACK,DECOUPLER,ESD,75 OHM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
JACK,DECOUPLER,ESD,75 OHM
Product Highlights:
- Terminate To Printed Circuit Board
- Connector Impedance = 75 ?
- Capacitance = 9,400 pF
- With ESD Protection
- Voltage Rating = 1500 VDC
Search Keywords: 54150851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.93 x 19.3 x 15.88 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
31
Order Increment:
31
Price (USD)
Qty
Unit Price
31
$14.70
62
$14.42
93
$14.14
310
$13.86
527
$10.92
1,023
$9.36
2,511 +
$8.31
Click for Quote
Log in
to unlock special pricing