- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415025-2
5415025-2
TE Connectivity / AMP Brand
JACK, RTANG, PCB, 50 OHM, BNC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JACK, RTANG, PCB, 50 OHM, BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 54150252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.64 x 11.66 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 5000
Stock lot only:
36
Minimum Order Quantity:
5000
Price (USD)
Qty
Unit Price
1
$7.942
5,000
$7.220
10,000 +
$6.010
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT