- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415006-1
5415006-1
TE Connectivity / AMP Brand
SMB BLKHD CBL JACK, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SMB BLKHD CBL JACK, PB FREE
Product Highlights:
- Connector - RF
- Jack
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 54150061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$17.47
100
$10.75
150
$8.51
200 +
$8.34
Click for Quote
Log in
to unlock special pricing