- Home ›
- All Products›
- 5414946-3
5414946-3
TE Connectivity / AMP Brand
PLUG, CBL, STR, SMB, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, CBL, STR, SMB, PB FREE
Search Keywords: 54149463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414946-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Connector Assembly
-
Operating Frequency:4 GHz
-
Number of Positions:1
-
RF Interface:SMB
-
Outer Contact Plating Material:Gold (Au)
-
RF Connector Style:Plug
-
Body Material:Zinc Alloy
-
RF Connector Center Contact Underplating Material:Nickel
-
Grade:Consumer
-
Body Plating Material:Nickel
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Material:Beryllium Copper
-
Additional Features:Solderless
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Contact Captivation Method:Mechanical
-
RF Connector Coupling Mechanism:Snap-Fit
-
Detent:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With RF Cable Type:RD 316
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
Packaging Method:Carton
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
500
$10.89
1,000
$5.75
1,500
$3.95
2,000 +
$3.87
Click for Quote
Log in
to unlock special pricing