- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414907-3
5414907-3
TE Connectivity / AMP Brand
JACK,PCB,75 OHM,NC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
JACK,PCB,75 OHM,NC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Body Style = Right Angle
Search Keywords: 54149073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414907-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 34.93 x 12.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$25.18
25
$25.12
50
$25.06
100
$25.00
140
$24.94
280
$13.20
420
$9.29
560 +
$9.11
Click for Quote
Log in
to unlock special pricing