- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414651-3
5414651-3
TE Connectivity / AMP Brand
JACK,DECOUP,LOW PROFILE,ESD,BNC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,DECOUP,LOW PROFILE,ESD,BNC
Product Highlights:
- Terminate To Printed Circuit Board
- Connector Impedance = 50 ?
- Capacitance = 7,900 pF
- With ESD Protection
- Voltage Rating = 1500 VDC
Search Keywords: 54146513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414651-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.93 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
217
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
217
$35.99
434
$19.00
651
$13.06
868 +
$12.80
Click for Quote
Log in
to unlock special pricing