- Home ›
- All Products›
- 5414477-1
5414477-1
TE Connectivity / AMP Brand
MINIATURE UHF JACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MINIATURE UHF JACK
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Crimp
Search Keywords: 54144771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414477-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
RF Contact Captivation Method:Mechanical
-
Body Material:Zinc
-
Sealable:No
-
Dielectric Material:Polymethylpentene
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Crimp
-
Body Plating Material:Nickel
-
Compatible With RF Cable Type:RG 316
-
Detent:Without
-
Number of Positions:1
-
Cable Connector Orientation:Straight
-
RF Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
RF Interface:Mini UHF
-
RF Connector Center Contact Material:Brass
-
Crimp Type:Dual
-
RF Connector Coupling Mechanism:Screw
-
Connector System:Cable-to-Board
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.37 in, 9.4 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$9.61
500
$5.09
750
$3.58
1,000 +
$3.51
Click for Quote
Log in
to unlock special pricing