- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414459-1
5414459-1
TE Connectivity / AMP Brand
BNC, RT ANG, PCB, JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
BNC, RT ANG, PCB, JACK
Search Keywords: 54144591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414459-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.93 x 14.76 x 15.88 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
35
$19.15
50
$19.10
100
$19.05
132
$19.00
263
$10.10
394
$7.12
525 +
$6.98
Click for Quote
Log in
to unlock special pricing