- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414414-1
TE Connectivity / AMP Brand
5414414-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold
View Datasheet Ask the Datasheet Accessories
- Adapter
- Connector Type = BNC
- Body Style = Straight
- Not Surface Mountable
- Commercial Grade
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5414414-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP/RCP |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 36.07 mm |
-
- Item discontinued