- Home ›
- All Products›
- 5414367-2
5414367-2
TE Connectivity / AMP Brand
JACK,PCB,RTANG,SELF-TERM,BNC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,RTANG,SELF-TERM,BNC
Product Highlights:
- Self-Terminating Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 54143672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414367-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
Grade:Commercial
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Panel Mount
-
Body Plating Material:Tin
-
Dielectric Material:Polyester, PBT
-
RF Connector Center Contact Plating Thickness:50 µin
-
RF Connector Style:Jack
-
Operating Frequency:4 GHz
-
RF Connector Center Contact Material:Phosphor Bronze
-
Number of Positions:1
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Connector Coupling Mechanism:Quick Connect/Disconnect
-
Impedance:75 Ω
-
Detent:With
-
Number of Coaxial Contacts:1
-
Body Material:Polyester, PBT
-
RF Connector Center Contact Underplating Material:Nickel
-
Sealable:No
-
RF Interface:BNC
-
Additional Features:Self-Terminating Connector
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Contact Captivation Method:Mechanical
-
Housing Color:Black
-
Packaging Method:Carton
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Mounting Post Length:.11 in, 2.79 mm
-
Termination Post & Tail Length:.109 in, 2.79 mm
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Profile Height from PCB:.625 in, 15.88 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2513
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,513
$28.61
5,025
$14.62
7,538
$9.95
10,050 +
$9.75
Click for Quote
Log in
to unlock special pricing