Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5414363-4

PLUG,CABLE,RTANG,SMB, PB FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PLUG,CABLE,RTANG,SMB, PB FREE
Product Highlights:
  • Connector
  • Plug
  • Standard
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 54143634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5414363-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 13.71 x 16.38 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5414363-4 RoHS compliant?
Yes, 5414363-4 is RoHS compliant.
What is the lead time for 5414363-4?
The standard lead time for 5414363-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/7/26
2,000   can ship 8/16/27
Minimum Order Quantity:
5
40 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.28
25
$6.84
50
$6.41
100
$5.71
300
$5.53
500
$5.35
1,000
$5.07
2,500 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!