- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414363-3
5414363-3
TE Connectivity / AMP Brand
PLUG,CABLE,RTANG,SMB, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PLUG,CABLE,RTANG,SMB, PB FREE
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 54143633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414363-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.71 x 16.38 x 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,370
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
15
$12.98
100
$12.95
250
$12.92
500
$12.88
1,000
$6.80
1,500
$4.68
2,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent