- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414217-1
TE Connectivity / AMP Brand
5414217-1
BNC Connector - Jack - Female Socket - 75 Ohms - 2 GHz - 500V - Solder Cup Contact and Solder Shield Termination - Bulkhead, F ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:31.75 x 17.78 mm