- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5414168-3
TE Connectivity / AMP Brand
5414168-3
JACK,BULKHEAD,COM'L TNC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5414168-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 7 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.93 x 17.46 mm