Available Replacements
Non-RoHS Equivalent
414094-2 414094-2 TE Connectivity / AMP Brand
414094-2

TE Connectivity / AMP Brand

In Stock: 315

Minimum Order: 31

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5414094-2

JACK,DECOUPLER,R/A,75 OHM, BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
JACK,DECOUPLER,R/A,75 OHM, BNC
Product Highlights:
  • Terminate To Printed Circuit Board
  • Connector Impedance = 75 ?
  • Capacitance = 9,400 pF
  • Without ESD Protection
  • Voltage Rating = 1500 VDC
Search Keywords: 54140942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5414094-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 34.92 x 19.3 x 13.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5414094-2 discontinued?
Yes, 5414094-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5414094-2 RoHS compliant?
Yes, 5414094-2 is RoHS compliant.
What is the lead time for 5414094-2?
The standard lead time for 5414094-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.744
15
$7.040
55
$6.900
150
$6.770
250
$6.650
868
$6.520
1,000
$5.580
2,500 +
$4.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!