- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413986-1
TE Connectivity / AMP Brand
5413986-1
BNC PCB VERTICAL,75 OHM
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:17.45 x 17.45 x 15.88 mm
-
This product is discontinued, but still in stock.