- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413969-2
TE Connectivity / AMP Brand
5413969-2
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Phosphor Bronze.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413969-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11.43 x 11.43 x 20.57 mm