- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413959-4
5413959-4
TE Connectivity / AMP Brand
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - RG-179, 187 - Bayonet Lock - Crimp Contact And Shield Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - RG-179, 187 - Bayonet Lock - Crimp Contact And Shield Termination - Right Angle - Cable Mount.
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 54139594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413959-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:26.11 x 39.45 x 14.38 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.71
25
$12.47
50
$12.23
100
$12.00
200
$11.76
500
$9.27
1,000 +
$7.94
Click for Quote
Log in
to unlock special pricing