Available Replacements
Non-RoHS Equivalent
413779-3 413779-3 TE Connectivity / AMP Brand
413779-3

TE Connectivity / AMP Brand

In Stock: 692

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5413779-3

COML BNC,50 OHM, HEX CRIMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
COML BNC,50 OHM, HEX CRIMP
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 54137793
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5413779-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    33.02 x 11.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5413779-3 RoHS compliant?
Yes, 5413779-3 is RoHS compliant.
What is the lead time for 5413779-3?
The standard lead time for 5413779-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 682
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
15 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.23
25
$8.63
50
$8.07
100
$7.64
200
$7.46
300
$7.28
400 +
$6.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!