- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413760-9
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5413760-9
JACK,75 OHM,COML BNC,HEX CRIMP
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
JACK,75 OHM,COML BNC,HEX CRIMP
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 54137609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413760-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:33.02 x 11.08 mm
Product Guides
+
Frequently Asked Questions
Is 5413760-9 discontinued?
Yes, 5413760-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5413760-9 RoHS compliant?
Yes, 5413760-9 is RoHS compliant.
What is the lead time for 5413760-9?
The standard lead time for 5413760-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.