- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413760-3
5413760-3
TE Connectivity / AMP Brand
JACK,75 OHM,COML BNC,HEX CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
JACK,75 OHM,COML BNC,HEX CRIMP
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 54137603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413760-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.80
70
$4.72
150
$4.63
200
$4.46
500
$3.51
1,000
$3.01
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing