- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413589-7
5413589-7
TE Connectivity / AMP Brand
KIT,PLUG,COML BNC,HEX CRP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
KIT,PLUG,COML BNC,HEX CRP
Product Highlights:
- Connector - RF
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Hex
Search Keywords: 54135897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413589-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:29.46 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.86
70
$4.76
150
$4.67
200
$4.50
500
$3.54
1,000
$3.03
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing