- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413515-9
TE Connectivity / AMP Brand
5413515-9
JACK,DECOUPLER,RTANG,BNC PCB
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Connector Impedance = 50 ?
- Capacitance = 9,400 pF
- Without ESD Protection
- Voltage Rating = 1500 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5413515-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Decoupled BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Dimension: | 34.9 x 19.3 x 13.18 mm |
-
This product is discontinued, but still in stock.