- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413476-2
5413476-2
TE Connectivity / AMP Brand
JACK,DECOUPLER,PCB,VERT,BNC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,DECOUPLER,PCB,VERT,BNC
Product Highlights:
- Terminate To Printed Circuit Board
- Connector Impedance = 50 ?
- Capacitance = 9,400 pF
- Without ESD Protection
- Voltage Rating = 1500 VDC
Search Keywords: 54134762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413476-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Decoupled BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:19.3 x 15.87 x 35.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
155
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$12.25
50
$10.53
100
$9.98
155
$9.46
310
$9.19
465
$8.99
620 +
$8.77
Click for Quote
Log in
to unlock special pricing