Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5413194-1

BNC, RT ANG, PCB, JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
BNC, RT ANG, PCB, JACK
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords: 54131941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5413194-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: BNC
Impedance: 75 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 34.93 x 13.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5413194-1 RoHS compliant?
Yes, 5413194-1 is RoHS compliant.
What is the lead time for 5413194-1?
The standard lead time for 5413194-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.21
35
$8.85
70
$8.72
105
$8.64
280
$8.46
525
$8.34
1,015 +
$7.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!