- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406904-1
5406904-1
TE Connectivity / AMP Brand
MJ,RJ11,1X2,6P/4C,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ11,1X2,6P/4C,BLACK
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ11
- Number of Positions = 6
Search Keywords: 54069041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406904-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3504
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3,504
$4.66
7,007
$2.38
10,511
$1.62
14,014 +
$1.59
Click for Quote
Log in
to unlock special pricing