- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406903-1
5406903-1
TE Connectivity / AMP Brand
MJ,RJ11,SMT,1X2,6/6,GRAY,22"RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ11,SMT,1X2,6/6,GRAY,22"RL
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 54069031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,661
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.74
650
$1.61
1,300
$1.60
2,600
$1.59
5,200
$1.58
7,800
$1.57
10,400
$1.56
15,600 +
$1.55
Click for Quote
Log in
to unlock special pricing