- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5406874-1
5406874-1
TE Connectivity / AMP Brand
ASSY,RCPT,50POS,SHD,LPF,V/MTG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY,RCPT,50POS,SHD,LPF,V/MTG
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Low Profile
Search Keywords: 54068741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.532
20
$24.120
60
$24.060
100
$24.010
280
$23.950
560
$12.640
840
$8.690
1,120 +
$8.520
Click for Quote
Log in
to unlock special pricing