- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406721-2
5406721-2
TE Connectivity / AMP Brand
MJ,RJ45,SM,TGRAY,13"REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ45,SM,TGRAY,13"REEL
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54067212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406721-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,172
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.960
400
$0.936
600
$0.915
1,000
$0.893
2,600
$0.890
5,000
$0.888
7,600
$0.886
10,000 +
$0.884
Click for Quote
Log in
to unlock special pricing