- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406721-1
TE Connectivity / AMP Brand
5406721-1
MJ,RJ45,SMT,GRAY,22"REEL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
MJ,RJ45,SMT,GRAY,22"REEL
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54067211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5406721-1 RoHS compliant?
Yes, 5406721-1 is RoHS compliant.
What is the lead time for 5406721-1?
The standard lead time for 5406721-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,400
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
650
$1.141
1,300
$1.089
2,600
$1.038
5,200
$0.948
7,800
$0.919
10,400 +
$0.801
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT