Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5406566-1

MJ ASSY,2PORT,8POS,SHLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ ASSY,2PORT,8POS,SHLD
Product Highlights:
  • Jack
  • Multiple Port Configuration
  • 1 x 2 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 54065661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5406566-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 16
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5406566-1 RoHS compliant?
Yes, 5406566-1 is RoHS compliant.
What is the lead time for 5406566-1?
The standard lead time for 5406566-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 787
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
507
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.76
100
$25.68
250
$25.62
507
$25.56
1,013
$13.07
1,519
$8.89
2,025 +
$8.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!