- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406562-2
5406562-2
TE Connectivity / AMP Brand
MJ,2PORT,8P,SHLD,PNL GRD,CAT4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ,2PORT,8P,SHLD,PNL GRD,CAT4
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54065622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406562-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
You may purchase all in-stock quantity of 130
Stock lot only:
130
MOQ for In Stock Qty:
2025
MOQ for out of Stock Qty:
2025
9 Weeks
can ship
8/3/26