- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406562-1
TE Connectivity / AMP Brand
5406562-1
MJ ASSY,2PORT,8POS,SHLD
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
MJ ASSY,2PORT,8POS,SHLD
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54065621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406562-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5406562-1 RoHS compliant?
Yes, 5406562-1 is RoHS compliant.
What is the lead time for 5406562-1?
The standard lead time for 5406562-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
507
$16.41
1,013
$8.67
1,519
$5.96
2,025 +
$5.84
Click for Quote
Log in
to unlock special pricing