- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406556-1
5406556-1
TE Connectivity / AMP Brand
INV MJ,1X8,PNL GRD,LED (G/Y)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
INV MJ,1X8,PNL GRD,LED (G/Y)
Product Highlights:
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 8 Jack Configuration
- Jack Type = RJ45
Search Keywords: 54065561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406556-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$15.58
21
$15.27
42
$14.99
83
$14.71
2,048
$14.41
5,000
$13.55
10,000 +
$12.88
Click for Quote
Log in
to unlock special pricing