- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406545-1
5406545-1
TE Connectivity / AMP Brand
MJ,RJ11,SMT,6/4GRAY,22"REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ11,SMT,6/4GRAY,22"REEL
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords: 54065451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
450
$3.06
900
$1.89
1,350
$1.49
1,800 +
$1.46
Click for Quote
Log in
to unlock special pricing