- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406542-1
5406542-1
TE Connectivity / AMP Brand
Conn RJ-25 F 12 POS 2.03mm Solder RA Thru-Hole 12 Terminal 2 Port Tube Cat 3
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn RJ-25 F 12 POS 2.03mm Solder RA Thru-Hole 12 Terminal 2 Port Tube Cat 3
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 54065421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.