- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406534-2
TE Connectivity / AMP Brand
5406534-2
INV MJ,1X2,LED (G/-)
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
INV MJ,1X2,LED (G/-)
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54065342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406534-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 5406534-2 RoHS compliant?
Yes, 5406534-2 is RoHS compliant.
What is the lead time for 5406534-2?
The standard lead time for 5406534-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
576
$15.29
1,152
$8.07
1,728
$5.55
2,304 +
$5.44
Click for Quote
Log in
to unlock special pricing