- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406526-1
5406526-1
TE Connectivity / AMP Brand
INV MJ ASSY,1X2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
INV MJ ASSY,1X2
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54065261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Can Ship immediately
Manufacturer Stock:
2,304
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.30
288
$2.05
576
$1.96
1,152
$1.85
2,592
$1.80
5,184
$1.79
7,776 +
$1.78
Click for Quote
Log in
to unlock special pricing