- Home ›
- All Products›
- 5406514-3
5406514-3
TE Connectivity / AMP Brand
MJ,RJ11,SMT,6/6,GRAY,13"REEL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ11,SMT,6/6,GRAY,13"REEL
Search Keywords: 54065143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406514-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
Shield Plating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:200
-
UL Flammability Rating:UL 94V-0
-
Shield Material:Brass
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Number of PCB Ground Tabs:2
-
Port Matrix Configuration:1 x 1
-
Housing Material:High Temperature Thermoplastic
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Grounding Options:PCB and Panel Ground
-
Circuit Application:Signal
-
Housing Color:Black
-
Connector Product Type:Connector Assembly
-
Connector Profile:Standard
-
Number of Positions:6
-
Contact Underplating Material:Nickel
-
Number of Loaded Positions:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Side
-
Contact Current Rating (Max):1.5 A
-
Shielded:Yes
-
Modular Connector Style:Jack
-
Termination Method to Printed Circuit Board:Surface Mount
-
Port Configuration:Single Port
-
Connector Contact Density:Standard
-
Performance Category:Cat 3
-
Modular Jack & Plug Interface Type:RJ45
-
Panel Mount Feature:Without
-
Status Indicator Type:None
-
Connector Height:.488 in, 12.4 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Packaging Method:Box & Tray , Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
150
$2.67
300
$2.01
450
$1.88
600 +
$1.84
Click for Quote
Log in
to unlock special pricing